Schneider LR97D015F7 technical specifications.
| Contact Current Rating | 1.5A |
| Depth | 67.5mm |
| Length | 64.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 120V |
| Series | LR97 D |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR97D015F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.