The LR9F5363 is a 630A relay from Schneider, packaged in a 100-pin configuration. It operates within a temperature range of -20°C to 70°C and is powered by a 24V supply voltage. The relay features solder termination and measures 96mm in width, 115mm in length, and 123.5mm in depth.
Schneider LR9F5363 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 630A |
| Depth | 123.5mm |
| Length | 115mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Series | LR9F |
| Termination | Solder |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR9F5363 to view detailed technical specifications.
No datasheet is available for this part.