Schneider LR9F5369 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 630A |
| Depth | 123.5mm |
| Length | 115mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | LR9F |
| Termination | Solder |
| Throw Configuration | 3P |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR9F5369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.