
The LRD03 relay from Schneider is a direct mount electromechanical relay with a contact current rating of 400mA and a voltage rating of 690V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay has a throw configuration of 3P and is terminated with a screw. It measures 66mm in depth, 123mm in length, and 45mm in width.
Schneider LRD03 technical specifications.
| Contact Current Rating | 400mA |
| Depth | 66mm |
| Length | 123mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LRD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
