Schneider LRD07 technical specifications.
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 66mm |
| Length | 123mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LRD07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.