
The LRD08 relay from Schneider is a 3-pole device with a contact current rating of 4A and a voltage rating of 690V. It has a compact design with dimensions of 66mm depth, 123mm length, and 45mm width. The relay operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. It features a screw termination and a 3P throw configuration.
Schneider LRD08 technical specifications.
| Contact Current Rating | 4A |
| Current Rating | 4A |
| Depth | 66mm |
| Length | 123mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LRD08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
