
This 3P relay has a contact current rating of 8A and a voltage rating of 690V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay is 66mm deep, 123mm long, and 45mm wide. It is terminated with a screw and has a throw configuration of 3P.
Schneider LRD12 technical specifications.
| Contact Current Rating | 8A |
| Current Rating | 8A |
| Depth | 66mm |
| Length | 123mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LRD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
