Schneider LRD1522 technical specifications.
| Depth | 3.622inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | TeSys D Series |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LRD1522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.