Schneider LRD3353 technical specifications.
| Depth | 4.764inch |
| Length | 2.953inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 4.843inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LRD3353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
