Schneider LRD3361 technical specifications.
| Contact Current Rating | 70A |
| Depth | 123mm |
| Height | 54mm |
| Length | 236mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Weight | 0.51kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LRD3361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
