Schneider LRD3365 technical specifications.
| Package/Case | 104 |
| Contact Current Rating | 104A |
| Depth | 123mm |
| Length | 236mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LRD3365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
