
Schneider LRD365L technical specifications.
| Depth | 4.843inch |
| Length | 2.165inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LRD365L to view detailed technical specifications.
No datasheet is available for this part.