Schneider LT3SE00M technical specifications.
| Control Voltage | 230V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Series | LT3-S |
| RoHS | Compliant |
Download the complete datasheet for Schneider LT3SE00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
