Schneider LU2B12B technical specifications.
| Current Rating | 9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider LU2B12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.