Schneider LU2B32BL technical specifications.
| Contact Current Rating | 32A |
| Control Voltage | 24V |
| Current Rating | 32A |
| Package Quantity | 1 |
| Series | U-Line |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LU2B32BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
