Schneider LUA1C11 technical specifications.
| Current Rating | 5mA |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUA1C11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.