Schneider LUB32 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Control Voltage | 240V |
| Current Rating | 32A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 690V |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| Switching Current | 32A |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LUB32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
