Schneider LUCA05B technical specifications.
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| Series | LUC |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCA05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.