Schneider LUCA12BL technical specifications.
| Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | LUC |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCA12BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
