Schneider LUCB12FU technical specifications.
| Package/Case | Module |
| Control Voltage | 240V |
| Current Rating | 12A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCB12FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.