Schneider LUCB32B technical specifications.
| Package/Case | Module |
| Control Voltage | 24V |
| Current Rating | 32A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCB32B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
