Schneider LUFW10 technical specifications.
| Package/Case | Module |
| Control Voltage | 230V |
| Current Rating | 2A |
| Max Supply Voltage (AC) | 230V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUFW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.