Schneider LUTC1001 technical specifications.
| Primary Side Current | 100000mA |
| Secondary Side Current | 1000mA |
| Turns Ratio | 1:100 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider LUTC1001 to view detailed technical specifications.
No datasheet is available for this part.