Schneider LV432696 technical specifications.
| Type | Electronic |
| Number of Poles | 4 |
| Voltage Rating | 690VAC |
| Current Rating | 400A |
| Actuator Type | Toggle |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Screw |
| Mounting | Backplate |
| Number of Terminals | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider LV432696 to view detailed technical specifications.
No datasheet is available for this part.