This miniature circuit breaker is rated for 240VAC or 415VAC and 4A DC, with a toggle actuator type. It has a quick connect terminal design and is mounted on a DIN rail. The operating temperature range is from -30°C to 70°C.
Schneider M9F53104 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|415VAC|60VDC |
| Current Rating | 4A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Quick Connect |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240|415V |
| Typical DC Voltage Rating | 60V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider M9F53104 to view detailed technical specifications.
No datasheet is available for this part.