Schneider MG17467 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 30A |
| Depth | 8.05mm |
| Length | 12.86mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | C60 |
| Termination | Screw |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 1.733V |
| Width | 8.27mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider MG17467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
