Schneider MG24116 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 10A |
| Depth | 78.5mm |
| Length | 18mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | C60 |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider MG24116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
