Schneider MG24523 technical specifications.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|415VAC|440VAC|125VDC |
| Current Rating | 13A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical AC Voltage Rating | 415V |
| Typical DC Voltage Rating | 125V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider MG24523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.