Schneider MG26925 technical specifications.
| Current Rating | 20A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schneider MG26925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
