Schneider MGI1252 technical specifications.
| Package/Case | 125 |
| Depth | 121mm |
| Length | 240mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider MGI1252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
