Schneider MGN61522 technical specifications.
| Current Rating | 2A |
| Depth | 73mm |
| Length | 81mm |
| RoHS Compliant | Yes |
| Series | C60H-DC |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider MGN61522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
