Schneider NANODAC/VL/C/X/LRR technical specifications.
| Height | 96mm |
| Length | 96mm |
| Max Supply Voltage | 24V |
| Number of Inputs | 4 |
| Number of Outputs | 3 |
| Ratings | IP10 |
| Weight | 0.44kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NANODAC/VL/C/X/LRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.