Schneider NBPD0155 technical specifications.
| Depth | 38mm |
| Height | 38mm |
| Length | 146mm |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NBPD0155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.