Schneider NSYCRN66300 technical specifications.
| Body Material | Steel |
| Package/Case | 600 |
| Color | Grey |
| Height | 600mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYCRN66300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.