Schneider NSYPLM54 technical specifications.
| Body Material | PET |
| Package/Case | 200 |
| Color | Grey |
| Height | 530mm |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Thalassa PLM |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYPLM54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
