Schneider NSYS3D3415P technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Spacial S3D |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NSYS3D3415P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.