Schneider NSYS3X4320 technical specifications.
| Package/Case | 300 |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYS3X4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.