Schneider NSYSBM154012 technical specifications.
| Body Material | Steel |
| Package/Case | 120 |
| Color | Grey |
| Height | 150mm |
| Material | Steel |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Spacial SBM |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NSYSBM154012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.