Schneider NSYSBM15408 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 150mm |
| Material | Steel |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Spacial SBM |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NSYSBM15408 to view detailed technical specifications.
No datasheet is available for this part.