Schneider NSYTBP1176 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 116mm |
| Mount | Box |
| Ratings | IP66 |
| Series | Thalassa TBP |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYTBP1176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.