
Schneider P1T technical specifications.
| Mount | External |
| Output Current | 15A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| Weight | 5.643834oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider P1T to view detailed technical specifications.
No datasheet is available for this part.
