Schneider P74 technical specifications.
| Approvals | UL, CSA |
| Cord Length | 4foot |
| Current Rating | 15A |
| Length | 16.5inch |
| Mount | Cable |
| Output Current | 15A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 330V |
| Weight | 1.323lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider P74 to view detailed technical specifications.
No datasheet is available for this part.