Schneider PD3P90AT1B technical specifications.
| Type | T1 |
| Number of Poles | 3 |
| Voltage Rating | 400VAC |
| Current Rating | 90A |
| Actuator Type | Toggle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Terminal Design | Screw |
| Mounting | Bolt-On |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider PD3P90AT1B to view detailed technical specifications.
No datasheet is available for this part.