Schneider PER8T technical specifications.
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 44.4mm |
| Mount | Cable |
| Output Current | 15A |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 300V |
| Weight | 1.8lb |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider PER8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
