Schneider PMF4 technical specifications.
| Approvals | UL |
| Mount | Panel |
| Operating Supply Voltage | 208V |
| Response Time | 1ns |
| Termination | Screw |
| Voltage Rating | 208V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider PMF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.