Schneider PNET1GB technical specifications.
| Package/Case | 100 |
| Color | Beige, White |
| Current Rating | 250A |
| Height | 104mm |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | RJ45 |
| Voltage Rating | 330V |
| Weight | 3.880136oz |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider PNET1GB to view detailed technical specifications.
No datasheet is available for this part.