Schneider PRM24 technical specifications.
| Height | 44mm |
| Length | 479mm |
| Mount | Chassis |
| Package Quantity | 1 |
| Size | 19inch |
| Weight | 3.836lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider PRM24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.