Schneider PRO8 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 44.4mm |
| Mount | Cable |
| Output Current | 15A |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2.315lb |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider PRO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
