Schneider PS450 technical specifications.
| UPS Style | Rackmount |
| UPS Type | Line Interactive |
| Maximum Active Power | 280W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 450VA |
| Typical Input Voltage | 120V |
| Input Voltage Range | 75 to 154V |
| Output Voltage | 120V |
| Input Connector Type | NEMA 5-15P |
| Output Receptacles Type | (4) NEMA 5-15R |
| Input Power Factor Correction | No |
| Battery Recharge Time | 5h |
| Interface | DB-9 RS-232 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider PS450 to view detailed technical specifications.
No datasheet is available for this part.