
Schneider PS9-DCE technical specifications.
| Approvals | UL |
| Color | Beige |
| Current Rating | 200A |
| Depth | 0.6inch |
| Height | 3inch |
| Max Surge Current | 200A |
| Package Quantity | 1 |
| Response Time | 1ns |
| Termination | DB9 |
| DC Rated Voltage | 30V |
| Weight | 3.527396oz |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider PS9-DCE to view detailed technical specifications.
No datasheet is available for this part.